text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT32DR2G

MC74ACT32 Series 2 to 6 V Quad 2-Input OR Gate with TTL - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MC74ACT32DR2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT32DR2G is a Quad 2-Input OR Gate with TTL (Transistor Transistor Logic) Inputs.

Features:

  • Outputs Source/Sink 24 mA
  • ACT32 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$330.00
USD
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
7,500
$0.129
12,500
$0.128
25,000+
$0.125
Product Variant Information section