text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX00DTR2G

MC74LCX00 Series 2.3 to 3.6 V Low-Voltage CMOS Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX00DTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MC74LCX00DTR2G is a High-Performance, Low-Voltage CMOS Quad 2-Input NAND Gate available with TSSOP-14 pin surface mount package.

Features:

  • Designed for 2.3 V to 3.6 V VCC Operation
  • 5 V Tolerant Inputs − Interface Capability With 5 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 A) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • NLV Prefix for Automotive and Other Applications RequiringUnique Site and Control Change Requirements; AEC−Q100
  • Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.21
10,000+
$0.205
Product Variant Information section