text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX08DR2G

74LVX Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX08DR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 3.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
17 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$907.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.122
7,500
$0.121
12,500
$0.12
25,000+
$0.118
Product Variant Information section