text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC00M

MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi MM74HC00M - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HC00M is a NAND gates utilize advanced silicongate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs. All devices have high noise immunity and the ability to drive 10 LS-TTL loads.

The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical propagation delay: 8 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent current: 20 μA maximum (74HC Series)
  • Low input current: 1 μA maximum
  • Fanout of 10 LS-TTL loads
Pricing Section
Global Stock:
3,860
USA:
3,860
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
150
$0.156
400
$0.153
1,250
$0.15
4,000
$0.147
12,500+
$0.142
Product Variant Information section