text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC00MTCX

74HC Series Quad 2-Input NAND Gate w/Buffered Output - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi MM74HC00MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.6W
Propagation Delay: 8ns
Operating Temperature: -40°C to +85°C
Capacitance: 5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC00MTCX is a Quad 2-input NAND gate, utilizes advanced silicon gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption. Available in TSSOP-14 package.

This device is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical propagation delay: 8 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent current: 20 μA maximum (74HC Series)
  • Low input current: 1 μA maximum
  • Fanout of 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
17 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$952.50
USD
Quantity
Unit Price
2,500
$0.129
5,000
$0.128
7,500
$0.127
12,500
$0.126
25,000+
$0.123
Product Variant Information section