text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G02GW-Q100,1

74HCT Series 4.5 to 5.5 V Surface Mount 2-Input NOR Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Nexperia 74HCT1G02GW-Q100,1 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$219.00
USD
Quantity
Unit Price
3,000
$0.073
6,000
$0.0718
9,000
$0.071
12,000
$0.0705
15,000+
$0.0689
Product Variant Information section