text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP08DTG

MC10EP08 Series 5.5 V 3 GHz SMT ECL 2-Input Differential XOR/XNOR - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP08DTG - Technical Attributes
Attributes Table
Logic Circuit: XOR/XNOR
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 5.5V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC10EP08 is a differential XOR/XNOR gate. The EP08 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Key Features:

  • 250 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,700
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,200.00
USD
Quantity
Unit Price
100
$6.03
200
$6.00
300
$5.98
400
$5.97
500+
$5.93
Product Variant Information section