text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7S32P5X

NC7S32 Series 6 V Surface Mount TinyLogic HS 2-Input OR Gate - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
onsemi NC7S32P5X - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.19W
Propagation Delay: 7ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7S32P5X is a Part of NC7S32 Series with single 2-Input high performance CMOS OR Gate. Operating Temperature Ranges from −40°C to +85°C and its available in SC-70-5 Package.

Product Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak Pb-Free leadless package
  • High speed: tPD 3.5 ns typ
  • Low Quiescent Power: ICC <1 µA
  • Balanced Output Drive: 2 mA IOL, -2 mA IOH
  • Broad VCC Operating Range: 2 V-6 V
  • Balanced Propagation Delays
  • Specified for 3 V operation

Applications:

  • Automation
  • Desktop PC
  • Mobile Handsets
  • Graphic Card
  • Printer
  • LCD TV
  • Set up boxes
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0364
15,000
$0.036
45,000
$0.0352
75,000+
$0.0344
Product Variant Information section