text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SP17P5X

NC7SP Series 5.5 V 2.6 mA TinyLogic HS Inverter Schmitt Trigger Input -SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SP17P5X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Power Dissipation: 0.15W
Propagation Delay: 5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SP17P5X is a Part of NC7SP17 Series, TinyLogic Ultra Low power Single Buffer with Schmitt trigger input. Operating Temperature Ranges from -40°C to 85°C and its available in SC-70-5 Package.  

Product Features:

  • 0.9 V to 3.6 V VCC Supply Operation
  • 3.6 V Over-Voltage Tolerant I/Os at VCC from 0.9V to 3.6V
  • Propagation Delay (tPD):
    • 4.0 ns: Typical for 3.0 V to 3.6 V VCC
    • 5.0 ns: Typical for 2.3 V to 2.7 V VCC
    • 6.0 ns: Typical for 1.65 V to 1.95 V VCC
    • 7.0 ns: Typical for 1.40 V to 1.60 V VCC
    • 11.0 ns: Typical for 1.10 V to 1.30 V VCC
    • 27.0 ns: Typical for 0.90 V VCC
  • Power-Off High-Impedance Inputs and Outputs
  • Static Drive (IOH/IOL)
    • ±2.6 mA at 3.00 V VCC
    • ±2.1 mA at 2.30 V VCC
    • ±1.5 mA at 1.65 V VCC
    • ±1.0 mA at 1.40 V VCC
    • ±0.5 mA at 1.10 V VCC
    • ±20 µA at 0.90 V VCC
  • Quiet Series Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak leadfree Package
  • Ultra-Low Dynamic Power

Applications:

  • Automation
  • Camcorder
  • Desktop PC
  • LCD Monitor
  • Graphic Card
  • Test and Measurement
  • Mobile Handsets
  • Printers
  • Consumer appliances
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,344.00
USD
Quantity
Unit Price
3,000
$0.0931
6,000
$0.0915
12,000
$0.09
15,000
$0.0896
45,000+
$0.0867
Product Variant Information section