Manufacturer Part #
NC7SV32P5X
NC7SV32 Series 3.6 V Surface Mount Tiny Logic ULP-A 2-Input OR Gate - SC-70-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
onsemi NC7SV32P5X - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.9V to 3.6V |
| Power Dissipation: | 0.15W |
| Propagation Delay: | 1ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 5 |
| Quiescent Current: | 0.9µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7SV32 Series is a Single 2-input OR Gate Ultra Low Power (ULP-A) Series of TinyLogic. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.
This product is designed for a wide low-voltage operating range(0.9 V to 3.6 V Vcc) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best-in-class low power operation.
Features:
- 0.9V to 3.6V VCC supply operation
- 3.6V overvoltage tolerant I/O's at Vcc from 0.9 V to 3.6 V
- Extremely High Speed tPD
- 1.0 ns typ for 2.7 V to 3.6 V Vcc
- 1.2 ns typ for 2.3 V to 2.7 V Vcc
- 2.0 ns typ for 1.65 V to 1.95 V Vcc
- 3.2 ns typ for 1.4 V to 1.6 V Vcc
- 6.0 ns typ for 1.1 V to 1.3 V Vcc
- 13.0 ns typ for 0.9 V Vcc
- Power-Off high impedance inputs and outputs
- High Static Drive (IOH/IOL)
- ±24 mA @ 3.00 V Vcc
- ±18 mA @ 2.30 V Vcc
- ±6 mA @ 1.65 V Vcc
- ±4 mA @ 1.4 V Vcc
- ±2 mA @ 1.1 V Vcc
- ±0.1 mA @ 0.9 V Vcc
- Uses patented Quiet Series noise/EMI reduction circuitry
- Ultra small MicroPaK leadfree package
- Ultra low dynamic power
Applications:
- Broadband Modem
- Consumer Appliances
- Desktop PC
- Medical Electronics/Devices
- Mobile Handsets
- LCD Monitor
- Broadband Access
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0547
9,000
$0.0533
15,000
$0.0527
30,000
$0.0519
60,000+
$0.0506
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount