text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ00DFT2G

NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
onsemi NL17SZ00DFT2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3.25V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NL17SZ00 is a single 2-input NAND Gate in two tiny footprint packages. The device performs much as LCX multi-gate products in speed and drive.

Key Features:

  • Tiny SOT-353 and SOT-553 Packages
  • 2.7 ns TPD at 5 V (typ)
  • Source/Sink 24 mA at 3.0 V
  • Over-Voltage Tolerant Inputs
  • Pin For Pin with NC7SZ00P5X, TC7SZ00FU and TC7SZ00AFE
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0364
15,000
$0.036
45,000
$0.0352
75,000+
$0.0344
Product Variant Information section