text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ08DFT2G

NL17SZ Series 3.25 V Surface Mount Single 2-Input AND Gate - SOT-353

Product Specification Section
onsemi NL17SZ08DFT2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 186mW
Propagation Delay: 2.7ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NL17SZ08 is a single 2-input AND Gate in two tiny footprint packages. The device performs much as LCX multi-gate products in speed and drive. They should be used wherever the need for higher speed and drive are needed.

Key Features:

  • Tiny SOT-353 and SOT-553 Packages
  • 2.7 ns TPD at 5.0 V (typ)
  • Source/Sink 24 mA at 3.0 V
  • Overvoltage Tolerant Inputs
  • Pin For Pin with NC7SZ08P5X, TC7SZ08FU and TC7SZ08AFE
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
24,000
USA:
24,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.20
USD
Quantity
Unit Price
3,000
$0.0354
9,000
$0.0345
15,000
$0.0341
45,000
$0.0333
75,000+
$0.0325