text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC11ADTR2G

Triple 3-Input AND Gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi MC74HC11ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 833mW
Propagation Delay: 16ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.148
5,000
$0.146
7,500
$0.145
12,500
$0.144
25,000+
$0.141
Product Variant Information section