text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7NZ34K8X

NC7NZ34 Series 5.5 V Surface Mount TinyLogic UHS Triple Buffer - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2627
Product Specification Section
onsemi NC7NZ34K8X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 1.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard SOIC-14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR), Inverters and Schmitt Triggers.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,392.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.116
15,000
$0.115
30,000+
$0.113