text.skipToContent text.skipToNavigation

Manufacturer Part #

8S89831AKILF

FANOUT BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8S89831AKILF - Technical Attributes
Attributes Table
Type: Differential
Supply Voltage-Nom: 2.375V to 3.465V
Input Type: CML/LVDS/LVPECL
Output Type: ECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
624
Multiple Of:
624
Total
$2,539.68
USD
Quantity
Unit Price
6
$4.37
30
$4.28
80
$4.23
200
$4.18
500+
$4.07
Product Variant Information section