text.skipToContent text.skipToNavigation

Manufacturer Part #

9ZXL1950DKILF

DB1900ZL OEM DERIV "LITE"

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9ZXL1950DKILF - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$666.96
USD
Quantity
Unit Price
10
$4.09
30
$4.03
100
$3.97
200
$3.93
500+
$3.83
Product Variant Information section