text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22381FXI

CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon CY22381FXI - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVTTL
Output Type: CMOS
Rated Power: 250mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
970
Multiple Of:
97
Total
$12,309.30
USD
Quantity
Unit Price
2
$13.25
10
$13.07
25
$12.98
75
$12.86
150+
$12.69
Product Variant Information section