text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23EP05SXC-1H

CY23EP05 Series 5 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon Technologies CY23EP05SXC-1H - Technical Attributes
Attributes Table
Type: Clock Driver
Clock Input Frequency - Max: 220MHz
Clock Output Frequency - Max: 220MHz
Supply Voltage-Nom: 2.3V to 3.6V
Input Type: LVTTL/LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
887
USA:
887
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$29.56
USD
Quantity
Unit Price
2
$14.78
10
$14.59
25
$14.48
75
$14.35
150+
$14.16
Product Variant Information section