text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23EP09ZXC-1H

CY23EP09 Series 9 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - TSSOP-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY23EP09ZXC-1H - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 5pF
Clock Input Frequency - Max: 220MHz
Clock Output Frequency - Max: 220MHz
Supply Voltage-Nom: 2.3V to 3.6V
Input Type: LVTTL/LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
480
Multiple Of:
192
Total
$6,657.60
USD
Quantity
Unit Price
480+
$13.87
Product Variant Information section