text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23EP09ZXI-1H

CY23EP09 Series 2.5/3.3 V 220 MHz 9 Output Zero Delay Buffer - TSSOP-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY23EP09ZXI-1H - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 5pF
Clock Input Frequency - Max: 220MHz
Clock Output Frequency - Max: 220MHz
Supply Voltage-Nom: 2.3V to 3.6V
Input Type: LVTTL/LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$14,361.60
USD
Quantity
Unit Price
960+
$14.96
Product Variant Information section