Manufacturer Part #
MC100EP17DTG
MC100EP Series 3.3V / 5V ECL Quad Differential Driver/Receiver - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100EP17DTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EP17DTG - Technical Attributes
Attributes Table
| Type: | Differential |
| Clock Output Frequency - Max: | 3GHz |
| Supply Voltage-Nom: | 3V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100EP17DTG is a 4-bit differential line receiver based on the EP17 device. The 100 Series contains temperature compensation.
The >3.0 GHz maximum frequency provided by the high frequency outputs makes the device ideal for buffering of very high speed oscillators.
Features:
- 220 ps Typical Propagation Delay
- Maximum Frequency >3.0 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- VBB Output
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
75
$12.42
150
$12.36
225
$12.32
300
$12.30
375+
$12.21
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount