text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL14DWR2G

MC100LVEL14 Series 3 to 3.8 V ECL 1:5 Clock Distribution Chip - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL14DWR2G - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 1GHz
Supply Voltage-Nom: 3V to 3.8V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,720.00
USD
Quantity
Unit Price
1,000+
$3.72
Product Variant Information section