text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP111MNG

2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEP111MNG - Technical Attributes
Attributes Table
Type: Clock Driver
Clock Output Frequency - Max: 3GHz
Supply Voltage-Nom: 2.375V to 3.8V
Input Type: ECL
Output Type: ECL/PECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
296
Factory Lead Time:
20 Weeks
Minimum Order:
222
Multiple Of:
74
Total
$925.74
USD
Quantity
Unit Price
74
$4.21
148
$4.17
296
$4.13
370
$4.12
1,110+
$4.05
Product Variant Information section