text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP11DR2G

MC10EP11:Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, SOIC8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP11DR2G - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 3GHz
Supply Voltage-Nom: 3V to 5.5V
Input Type: ECL
Output Type: ECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,200.00
USD
Quantity
Unit Price
2,500+
$4.88
Product Variant Information section