text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP51DTG

BBG ECL FLIP FLOP RESET; TSSOP 8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP51DTG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 5.5V
Supply Current: 35mA
Propagation Delay: 320ps
Operating Temperature: -40°C to +85°C
No of Inputs: 1
No of Outputs: Single
No of Pins: 8
Moisture Sensitivity Level: 3
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,300
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,022.00
USD
Quantity
Unit Price
100
$5.16
200
$5.11
300
$5.08
400
$5.06
500+
$4.99
Product Variant Information section