text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14536BDWG

MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14536BDWG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications
The MC14536B programmable timer is a 24-stage binary ripple counter with 16 stages selectable by a binary code. Provisions for an on-chip RC oscillator or an external clock are provided. An on-chip monostable circuit incorporating a pulse-type output has been included. By selecting the appropriate counter stage in conjunction with the appropriate input clock frequency, a variety of timing can be achieved.

Features:

  • 24 Flip-Flop Stages - Will Count From 20 to 224
  • Last 16 Stages Selectable By Four-Bit Select Code
  • 8-Bypass Input Allows Bypassing of First Eight Stages
  • Set and Reset Inputs
  • Clock Inhibit and Oscillator Inhibit Inputs
  • On-Chip RC Oscillator Provisions
  • On-Chip Monostable Output Provisions
  • Clock Conditioning Circuit Permits Operation With Very Long Rise and Fall Times
  • Test Mode Allows Fast Test Sequence
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2256
Multiple Of:
47
Total
$891.12
USD
Quantity
Unit Price
50
$0.42
150
$0.41
400
$0.405
1,500
$0.395
4,000+
$0.38
Product Variant Information section