text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N3020DTG

NB3N3020 Series 3.3 V 210 MHz LVPECL/LVCMOS Clock Multiplier - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3N3020DTG - Technical Attributes
Attributes Table
Clock Input Frequency - Max: 210MHz
Clock Output Frequency - Max: 210MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,176
Factory Lead Time:
15 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$1,080.96
USD
Quantity
Unit Price
96
$5.65
192
$5.63
288
$5.61
384
$5.60
480+
$5.56
Product Variant Information section