text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N51054DTR2G

Quad HCSL/ LVDS Clock Generator, 3.3 V, Crystal to 100 MHz

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3N51054DTR2G - Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,425.00
USD
Quantity
Unit Price
2,500+
$2.57
Product Variant Information section