text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L14SMNTXG

NB6L14S: 2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L14SMNTXG - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 2GHz
Supply Voltage-Nom: 2.375V to 2.625V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$15,420.00
USD
Quantity
Unit Price
3,000+
$5.14
Product Variant Information section