text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L295MNTXG

2.5V / 3.3V Dual Channel Programmable Delay Line with LVPECL Output - QFN-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L295MNTXG - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 1.5GHz
Supply Voltage-Nom: 2.375V to 3.6V
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$49,950.00
USD
Quantity
Unit Price
3,000+
$16.65
Product Variant Information section