text.skipToContent text.skipToNavigation

Manufacturer Part #

NB7L572MNG

NB7L572 Series 3.3 V Differential 4:1 Mux In - 1:2 LVPECL Translator - QFN-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi NB7L572MNG - Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 8GHz
Supply Voltage-Nom: 2.375V to 3.6V
Package Style:  QFN-32
Mounting Method: Surface Mount
Features & Applications

The NB7L572 is a member of the GigaComm™ family of high performance clock products.
Multi-Level Inputs w/ Internal Termination The NB7L572 is a high performance differential 4:1 Clock/Data
input multiplexer and a 1:2 LVPECL Clock/Data fanout buffer. The INx/INx inputs includes internal 50  termination resistors and will accept differential LVPECL, CML, or LVDS logic levels. The
NB7L572 incorporates a pair of Select pins that will choose one of four differential inputs and will produce two identical LVPECL output copies of Clock or Data operating up to 7 GHz or 10 Gb/s, respectively. As such, NB7L572 is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock/Data distribution applications.


The NB7L572 INx/INx inputs, outputs and core logic are powered by a 2.5 V 5% V or 3.3 V 10% power supply. The two differential LVPECL outputs will swing 750 mV when externally terminated with a 50  resistor to VCC – 2 V, and are optimized for low skew and minimal jitter.

Features:

• Input Data Rate > 10.7 Gb/s Typical• Data Dependent Jitter < 15 ps
• Maximum Input Clock Frequency > 7 GHz Typical
• Random Clock Jitter < 0.8 ps RMS
• Low Skew 1:2 LVPECL Outputs, < 15 ps max
• 4:1 Multi-Level Mux Inputs, Accepts LVPECL, CML LVDS
• 150 ps Typical Propagation Delay
• 45 ps Typical Rise and Fall Times
• Differential LVPECL Outputs, 750 mV Peak-to-Peak, Typical
• Operating Range: VCC = 2.375 V to 3.6 V
• Internal 50  Input Termination Resistors
• VREFAC Reference Output
• -40°C to +85°C Ambient Operating Temperature
• These are Pb-Free Devices

The NB7L572 is offered in a low profile 5x5 mm 32-pin QFN Pb-free package.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$708.92
USD
Quantity
Unit Price
74
$9.58
148
$9.53
222
$9.50
296
$9.48
370+
$9.42
Product Variant Information section