text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT20802QEX

1:5 / 1:7 2.5 V 150 MHz Surface Mount High Speed Low Noise Clock Buffer -QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT20802QEX - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 150MHz
Supply Voltage-Nom: 2.5V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
2500
Total
$30,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section