text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6CV2304LE

1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6CV2304LE - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 140MHz
Clock Output Frequency - Max: 140MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The PI6CV2304LE is a high-speed Clock Buffer with low-skew and low-noise, available in surface mount TSSOP-8 package.

It is ideal for computing, networking and communication applications.

Features:

  • Low noise, lo skew : 150ps max
  • Fast rise/fall time: 1.0ns typ
  • Fast propagation delay: 2.0ns typ
  • 5 V I/O tolerant input
  • Industrial temperature : -40 to 85°C
  • 3.3 V power supply
  • Package (Pb-free and Green available)

Applications:

  • 33 MHZ PCI-to-1333 MHZ PCIX controllers
  • 80 MHZ fro 10/100 Mbps Ethernet
  • 125 MHZ for Gigabit networking
  • 155 MHz for Optical OC3/SDH/SONET
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$252.00
USD
Quantity
Unit Price
30
$0.66
100
$0.645
300
$0.63
1,000
$0.615
3,000+
$0.59
Product Variant Information section