text.skipToContent text.skipToNavigation

Manufacturer Part #

SY75578LMG

SY75578L Series 3.4 V 267 MHz Surface Mount Clock Buffer - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY75578LMG - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 267MHz
Clock Output Frequency - Max: 267MHz
Supply Voltage-Nom: 3.1V to 3.4V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$880.80
USD
Quantity
Unit Price
60
$3.73
180
$3.68
240
$3.67
600
$3.62
900+
$3.58
Product Variant Information section