text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89296UTG

SY89296 Series 2.5 to 3.3 V 3.2 ns to 14.8 ns Programmable Delay Line - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89296UTG - Technical Attributes
Attributes Table
Type: Programmable Delay
Interface Type: Parallel
Input Capacitance: 1.2pF
Clock Input Frequency - Max: 1.5GHz
Supply Voltage-Nom: 2.375V to 3.6V
Input Type: CML/LVDS/PECL
Output Type: ECL/PECL
Rated Power: 460mW
Operating Temp Range: -40°C to +85°C
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,925.00
USD
Quantity
Unit Price
250+
$11.70
Product Variant Information section