text.skipToContent text.skipToNavigation

Manufacturer Part #

SY898535XLKY-TR

SY898535 Series 3.3 V 235 MHz Precision Differential Fanout Buffer - TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY898535XLKY-TR - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 235MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The SY898535XLKY TR is a 3.3 V, low skew 1:4 Crystal Oscillator/LVCMOS/LVTTL-to-LVPECL fanout buffer with selectable single ended clock or crystal inputs. The clock input accepts LVCMOS or LVTTL input levels and translate them to 3.3 V LVPECL levels.

To eliminate runt pulses on the outputs during asynchronous assertion/de-assertion of the clock enable pin, the clock enable is synchronized with the input signal. The SY898535XL operates from a 3.3 V ±5% supply and is guaranteed over the full industrial temperature range of –40°C to +85°C.

Features:

  • Provides four differential 3.3 V LVPECL copies
  • Selects between single-ended CLK or crystal inputs
  • CLK accepts LVCMOS or LVTTL input levels
  • Guaranteed AC performance over temperature and supply voltage:
    • 235MHz Maximum output frequency
    • <1.65ns Propagation delay (In-to-Q)
    • <30ps Output skew
    • <200ps Part-to-part skew
  • Additive phase jitter, RMS: 0.09ps (typical)
  • 3.3 V ±5% supply voltage
  • –40°C to +85°C industrial temperature operating range
  • Available in a 20-pin TSSOP package

Applications:

  • Gigabit Ethernet
  • 10Gigabit Ethernet
  • SONET/SDH
  • PCI
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,220.00
USD
Quantity
Unit Price
1,000+
$7.22
Product Variant Information section