text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89858UMG

SY89858U Series 2.5/3.3 V 3 GHz Low Power 1:8 LVPECL Fanout Buffer - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89858UMG - Technical Attributes
Attributes Table
Type: Differential
Clock Output Frequency - Max: 3GHz
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY89858UMG is a precision low-power, high-speed and fully differential 1:8 LVPECL Fanout Buffer. Available in surface mount MLF-32 package.

Features:

  • Three low-skew LVPECL output banks with programmable ÷1, ÷2 and ÷4 divider options
  • Three independently programmable output banks
  • Guaranteed AC performance over temp and voltage:
    • >1.5GHz clock frequency (fMAX)
    • <930ps In-to-Out tpd
    • <220ps tr/tf
  • Ultra-low jitter design:
    • <1psRMS random jitter (RJ) 
    •  <10psPP total jitter (clock)
  • Internal input termination
  • Patent-pending input termination and VT pin accepts AC- and DC-coupled inputs (CML, PECL, LVDS)
  • 800mV LVPECL output swing
  • CMOS/TTL-compatible output enable (EN) and divider select control
  • Power supply 2.5V +5% or 3.3V +10%
  • -40°C to +85°C industrial temperature range
  • Available in 32-pin QFN package 

Applications:

  • All SONET and GigE clock distribution
  • All Fiber Channel Clock and data distribution
  • Network routing engine timing distribution
  • High-end, low-skew multiprocessor synchronous clock distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$1,312.20
USD
Quantity
Unit Price
4
$7.47
20
$7.38
50
$7.33
125
$7.29
300+
$7.18
Product Variant Information section