text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP11DTG

MC100EP11 Series 3 GHz 5.5 V ECL 1:2 Differential Fanout Buffer - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP11DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP11 is a differential 1:2 fanout buffer. The device is pin and functionally equivalent to the LVEL11 device. With AC performance much faster than the LVEL11 device, the EP11 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Key Features:

  • 220 ps Typical Propagation Delay
  • Maximum Clock Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Outputs Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,076.00
USD
Quantity
Unit Price
5
$5.50
25
$5.44
75
$5.40
150
$5.38
400+
$5.30
Product Variant Information section