text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP16VADG

MC100EP16VA Series 5.5 V ECL Differential Receiver/Driver with High Gain SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP16VADG - Technical Attributes
Attributes Table
Input Voltage-Max: 2415mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP16VADG is a part of MC100EP16VA series differential receiver/driver. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-8 package.

The EP16VA is a world-class differential receiver/driver. The device is functionally equivalent to the EP16 and LVEP16 devices but with high gain output. QHG and QHGbar outputs have a DC gain several times larger than the DC gain of an EP16.

Features:

  • 270 ps Typical Propagation Delay
  • Gain > 20
  • 20 mV Minimum Input Voltage Swing
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • VBB Output
  • Pb−Free Packages are Available

Applications:

  • Functionally equivalent to the EP16 and LVEP16 devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,466
Factory Lead Time:
16 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$1,087.80
USD
Quantity
Unit Price
98
$5.58
196
$5.55
294
$5.54
392
$5.53
490+
$5.49
Product Variant Information section