text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP56DTG

MC100EP56 Series 3 GHz 5.5 V ECL Dual Differential 2:1 Multiplexer - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP56DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC100EP56DTG is a dual, fully differential 2:1 multiplexer. The differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals.

Features:

  • 360 ps Typical Propagation Delays
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 Vwith VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Separate and Common Select
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Outputs
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$1,528.50
USD
Quantity
Unit Price
75
$10.25
150
$10.19
225
$10.16
300
$10.14
375+
$10.07
Product Variant Information section