text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP57DTG

MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP57DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC100EP57DTG is a fully differential 4:1 multiplexer with core supply voltage ranges from 3.0 to 5.5 V, available in a TSSOP−20 package.

By leaving the SEL1 line open the device can also be used as a differential 2:1 multiplexer with SEL0 input selecting between D0 and D1.

Features:

  • 375 ps Typical Propagation Delays
  • Maximum Frequency > 2 GHz Typical
  • PECL Mode Operating Range:
    • VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range:
    • VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output will default LOW with inputs open or at VEE
  • VBB Outputs
  • Useful as Either 4:1 or 2:1 Multiplexer
  • These are Pb−Free Devices

Applications:

  • Ideal for use in low skew applications such as clock distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,775
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$1,098.00
USD
Quantity
Unit Price
3
$7.51
15
$7.43
40
$7.37
100
$7.32
250+
$7.22
Product Variant Information section