text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL11MNR4G

MC100LVEL11 Series 3 V to 3.8 V 1 GHz 1:2 Differential Fanout Buffer - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL11MNR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 3.8V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.8V
Frequency-Max: 1GHz
Propagation Delay: 0.405ns
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,430.00
USD
Quantity
Unit Price
1,000+
$2.43
Product Variant Information section