text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL33DR2G

MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL33DR2G - Technical Attributes
Attributes Table
Logic Circuit: Divide-by-N
Family: LV/U/X/XT
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 3.8V
Propagation Delay: 630ps
Operating Temperature: -40°C to +85°C
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,025.00
USD
Quantity
Unit Price
2,500+
$3.21
Product Variant Information section