text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP14DTG

MC100LVEP14 Series 2 GHz 3.8 V 1:5 Differential ECL/PECL/HSTL Clock Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEP14DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.8V
Frequency-Max: 2GHz
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC100LVEP14DTG is a low skew 1−to−5 differential driver, designed with clock distribution in mind, accepting two clock sources into an input multiplexer. Available in a TSSOP-20 package.

The LVEP14 specifically guarantees low output−to−output skew. Optimal design, layout, and processing minimize skew within a device and from device to device.

Features:

  • 100 ps Device−to−Device Skew
  • 25 ps Within Device Skew
  • 400 ps Typical Propagation Delay
  • Maximum Frequency > 2 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode: VCC = 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode: VCC = 0 V with VEE = −2.375 V to −3.8 V
  • LVDS Input Compatible
  • Open Input Default State
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$880.50
USD
Quantity
Unit Price
4
$6.01
20
$5.94
50
$5.90
125
$5.87
300+
$5.78
Product Variant Information section