Manufacturer Part #
MC100LVEP210FAG
MC100LVEP210 Series 3 GHz 3.8 V 1:5 Dual Differential ECL/PECL/HSTL Clock Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100LVEP210FAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/19/2015 Details and Download
Initial Notification of ASE-SH Qualification for 32,48 and 100 lead LQFP.This is an Initial Product Change Notice to make customers aware that ASE-SH, located in Shanghai, China is being qualified as a supplemental assembly source for ON Semiconductor's 32, 48 and 100pin LQFP packages. The devices listed on this IPCN have historically been assembled at the Unisem located in Batam, Indonesia.
Part Status:
Active
Active
onsemi MC100LVEP210FAG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 2420mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 2.375V to 3.8V |
| Frequency-Max: | 3GHz |
| Package Style: | LQFP-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$13.30
5
$13.13
25
$12.96
50
$12.88
150+
$12.67
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount