text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EL16DR2G

MC10EL16 Series 5.7 V 1.75 GHz Surface Mount ECL Differential Receiver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EL16DR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 4190mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 1.75GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC10EL16DR2G is a ECL differential receiver with higher performance capabilities.

The EL16 is ideally suited for interfacing with high frequency sources.

Features:

  • 190 ps Propagation Delay
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,550.00
USD
Quantity
Unit Price
2,500+
$3.42
Product Variant Information section