text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP11DG

MC10EP11 Series 5.5 V 3 GHz SMT ECL 1:2 Differential Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP11DG - Technical Attributes
Attributes Table
Input Voltage-Max: 2480mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC10EP11DG is a ECL differential 1:2 fanout buffer. Available in a SOIC-8 package.

The EP11 is ideal for applications requiring the fastest AC performance available.

Features:

  • 220 ps Typical Propagation Delay
  • Maximum Clock Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Outputs Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$999.60
USD
Quantity
Unit Price
98
$5.13
196
$5.10
294
$5.09
392
$5.08
490+
$5.04
Product Variant Information section