text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP16DTR2G

MC10EP16 Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP16DTR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 2415mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 4GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,675.00
USD
Quantity
Unit Price
2,500+
$6.67
Product Variant Information section