text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N853531EDTR2G

FAN-OUT BUFF W/CRYSL INPT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3N853531EDTR2G - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Input Frequency - Max: 266MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVTTL/LVCMOS
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,950.00
USD
Quantity
Unit Price
2,500+
$3.58
Product Variant Information section