text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100E222LTY-TR

SY100E222L Series 3.3 V 1.5 GHz ÷1/÷2 Differential Clock Divider - LQFP-52

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100E222LTY-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V
Frequency-Max: 1.5GHz
Package Style:  LQFP-52
Mounting Method: Surface Mount
Features & Applications

The SY100E222LTY TR is a differential LVECL/LVPECL programmable clock generator/divider and 1:15 fanout buffer, available in surface mount LQFP-52 package.

This is a low-skew, low-jitter device capable of receiving a high-speed LVECL/LVPECL input in either a single-ended or differential configuration.

Features:

  • Pin-compatible, plug-in replacement to MC100LVE222FA
  • fMAX clock = 1.5 GHz
  • 50 ps output-to-output skew
  • Four output banks with independent ÷1, ÷2 frequency control
  • 100 k compatible I/O
  • Power supply 3.3 V ±10%
  • –40°C to +85°C temperature range
  • Available in 52-pin LQFP package
  • Four programmable output banks and 15 total LVPECL-compatible differential outputs  

Applications:

  • SONET/SDH channel applications
  • Fibre Channel multi-channel applications
  • Gigabit Ethernet multi-channel applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,100.00
USD
Quantity
Unit Price
1,000+
$3.10
Product Variant Information section